Hazet 4590-2 Clamp 180 mm Durable Steel for Precision Clamping

Image Representative of Range

Hazet 4590-2 Clamp 180 mm Durable Steel for Precision Clamping

MPN
4590-2
Brand
Hazet
EAN-13
4000896021949
Order Code
11-9817
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £21.60 £18.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Hazet 4590-2 clamp, manufactured by Hazet, features a length of 180 mm. It is ideal for securing objects firmly in place during maintenance or repair tasks. Often used in automotive or industrial settings, it ensures stability and precision in various applications.
Type Clamp
Length 180mm
Material Plastic
Weight 88g

Reviews

Be the first to submit a review

Trustpilot