Hazet 450N-8X9 Double Open End Wrench Spanner 8 x 9mm

MPN
450N-8X9
Brand
Hazet
EAN-13
4000896020744
Order Code
51-6116
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £8.00 £6.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Hazet 450N-8X9 double open end wrench spanner is a quality chrome-vanadium spanner with well designed slim heads. Featuring a shank with sturdy double-T-profile, it is ideal for powerful use.
  • Size 8 x 9mm
  • DIN 3110, ISO 10102
  • Length 139mm
  • Type Double-ended open ring spanner
    Imperial or Metric Metric

    Reviews

    Be the first to submit a review

    Trustpilot