Hazet 450N-17X19 Open Ring Spanner 17-19mm Chrome-Plated Slim Heads

Image Representative of Range

Hazet 450N-17X19 Open Ring Spanner 17-19mm Chrome-Plated Slim Heads

MPN
450N-17X19
Brand
Hazet
EAN-13
4000896020478
Order Code
11-9810
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £13.00 £11.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Hazet 450N-17X19 double-ended open ring spanner features metric sizes of 17 - 19 mm, making it versatile for various mechanical tasks. Manufactured by Hazet, this tool is ideal for tightening or loosening bolts and nuts in automotive or machinery applications. Its durable construction and precision design ensure reliable performance in professional settings.
Type Double-ended open ring spanner
Imperial or Metric Metric
Size 17 x 19 mm
Length 220.9mm
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel, chrome-plated
Material properties chrome plated

Reviews

Be the first to submit a review

Trustpilot