Hazet 2240N/51 BitE-Box 51-Piece Set Slot/Phillips/TORX/Allen

Image Representative of Range

Hazet 2240N/51 BitE-Box 51-Piece Set Slot/Phillips/TORX/Allen

MPN
2240N/51
Brand
Hazet
EAN-13
4000896187607
Order Code
11-9799
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £43.23 £42.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Hazet BitE-Box 2240N/51 is a 51-piece bit set ideal for detailed assembly tasks. This diverse toolkit includes bits for Slot, Phillips, Pozidriv, Star socket, TORX BO, and Allen screws. It is perfect for both professional mechanics and DIY enthusiasts requiring versatility in screwdriver applications.
Type Bit set
Drive 1/4" (6.3 mm)
Height 3.5cm
Length 25mm
Shape C 6.3
Weight 0.4kg
Width 8.5cm

Reviews

Be the first to submit a review

Trustpilot