Hazet 2239-9 Bit Holder 212mm 1/4" Extra-Long Shaft for Tight Spaces

MPN
2239-9
Brand
Hazet
EAN-13
4000896249343
Order Code
03-9847
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.95
10+ £12.17
50+ £12.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Hazet 2239-9 bit holder extension, measuring 212 mm with a 1/4" (6.3 mm) size, allows for increased reach in machine tool applications. As a tool bit holder, it provides stability and precision in securing bits during use. Ideal for tight or hard-to-reach spaces, this extension enhances your tool's versatility and effectiveness.
Type Bit holder extension
Downforce 1/4" (6.3 mm)
Drive 1/4" (6.3 mm)
Length 212mm
Material Stainless steel

Reviews

Be the first to submit a review

Trustpilot