Hazet 2224-T50 Torx Bit T50 Special Steel C8 ISO1173-C8 5/16 Germany

Image Representative of Range

Hazet 2224-T50 Torx Bit T50 Special Steel C8 ISO1173-C8 5/16" Germany

MPN
2224-T50
Brand
Hazet
EAN-13
4000896015184
Order Code
11-9798
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Hazet 2224-T50 is a Torx bit made of special steel, known for its durability and precision. This tool is designed for tasks requiring a T50 Torx bit, commonly used in automotive and mechanical applications. It is a single-piece tool, ideal for professional use where reliability is essential.
Type Torx bit
Downforce Star socket
Drive 5/16" (8 mm)
Length 35mm
Material Special steel
Shape C 8
Size T 50

Reviews

Be the first to submit a review

Trustpilot