Hazet 2204-8 Hex Bit 8mm Special Steel 1 piece For Hexagon Socket Screws

Image Representative of Range

Hazet 2204-8 Hex Bit 8mm Special Steel 1 piece For Hexagon Socket Screws

MPN
2204-8
Brand
Hazet
EAN-13
4000896014217
Order Code
11-9793
Country of Origin
Germany
  • Quickly find another product in this range by Spanner size:

    3mm 4mm 6mm 8mm
View Full Product Range (4)

Discontinued


Hazet manufactures an 8 mm hex bit made of special steel, model 2204-8. It features a C 6.3 connection, ensuring compatibility with various drive systems. This allen bit is ideal for tightening and loosening hex socket screws in mechanical and automotive applications.
Type Hex bit
Downforce Allen
Drive 1/4" (6.3 mm)
Length 25mm
Material Special steel
Shape C 6.3
Spanner size 8mm

Trustpilot