Hazet 2204-3 Hex Bit 3mm Special Steel For High Demands Made in Germany

Image Representative of Range

Hazet 2204-3 Hex Bit 3mm Special Steel For High Demands Made in Germany

MPN
2204-3
Brand
Hazet
EAN-13
4000896014163
Order Code
11-9790
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Spanner size:

    3mm 4mm 6mm 8mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.23
10+ £3.05
50+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Hazet Hex bit 3 mm is crafted from special steel, ensuring durability and precision. Its hex socket design, model 2204-3, is ideal for tasks requiring a 3 mm allen bit. Commonly used in mechanical and assembly applications, this robust tool provides reliable performance.
Type Hex bit
Downforce Allen
Drive 1/4" (6.3 mm)
Length 25mm
Material Special steel
Shape C 6.3
Spanner size 3mm

Reviews

Be the first to submit a review

Trustpilot