Hazet 2200SC-1 Bit Set 69-Piece Allen Slot Phillips Pozidriv Star

MPN
2200SC-1
Brand
Hazet
EAN-13
4000896239252
Order Code
03-9841
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £79.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Hazet 2200SC-1 Bit Set is a comprehensive 69-piece toolkit designed for a wide variety of screwdriving tasks, including Allen, Slot, Phillips, Pozidriv, and Star applications. Manufactured by Hazet, this SmartCase features assorted high-quality bits suitable for both professional and DIY use. Compact and organised, it ensures quick access and storage for diverse maintenance activities.
Type Bit set
Height 49mm
Length 114mm
Weight 0.8kg
Width 100mm

Reviews

Be the first to submit a review

Trustpilot