Hazet 2154N-20 Digital Caliper 150mm Precision Measurement Tool

Image Representative of Range

Hazet 2154N-20 Digital Caliper 150mm Precision Measurement Tool

MPN
2154N-20
Brand
Hazet
EAN-13
4000896127696
Order Code
11-9774
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £116.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Hazet's 2154N-20 digital caliper measures 150 mm with precision. It features a digital display for accurate readouts. Typically used in engineering and metalworking, it is essential for measuring internal and external dimensions.
Type Digital caliper
Length 234mm
Calibrated to Manufacturer's standards (no certificate)
Display Type Digital
Material Stainless steel
Reading range (max.) 150mm
Standards DIN 862
Weight 299g

Reviews

Be the first to submit a review

Trustpilot