Hazet 2154N-2 Tape Measure 2m Steel Durable Precision Measurement Tool

Image Representative of Range

Hazet 2154N-2 Tape Measure 2m Steel Durable Precision Measurement Tool

MPN
2154N-2
Brand
Hazet
EAN-13
4000896143924
Order Code
11-9773
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.98 £4.24
10+ £4.00
50+ £3.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Hazet 2154N-2 tape measure is a durable measuring tool made of steel and spans 2 meters in length. Designed by Hazet, it features precise measurement markings ideal for various professional and DIY applications. The roll meter's compact design allows for easy storage and transport.
Type Tape measure
Measuring Length 2m
Measure Class Class 2
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W) 2 m x 16 mm
Material Steel
Max. reading range 2m
Width 16mm

Reviews

Be the first to submit a review

Trustpilot