Hazet 2150-1 Scriber Carbide Metal for Marking Smooth Surfaces Durable

Image Representative of Range

Hazet 2150-1 Scriber Carbide Metal for Marking Smooth Surfaces Durable

MPN
2150-1
Brand
Hazet
EAN-13
4000896144129
Order Code
11-9770
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The Hazet 2150-1 scriber features a carbide metal tip for precise marking. Manufactured by Hazet, it is ideal for etching on hard surfaces. Its durable design makes it perfect for use in engineering and crafting applications.
Type Scriber
Length 150mm
Material Carbide metal
Weight 25g

Reviews

Be the first to submit a review

Trustpilot