Hazet 2140-30 BluGuard Ball-Peen Hammer 400g 300mm DIN 1041 Hickory Handle

Image Representative of Range

Hazet 2140-30 BluGuard Ball-Peen Hammer 400g 300mm DIN 1041 Hickory Handle

MPN
2140-30
Brand
Hazet
EAN-13
4000896196142
Order Code
11-9766
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £35.00 £29.75
10+ £28.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Hazet BluGuard 2140-30 ball-peen hammer is a hand tool weighing 400 grams with a length of 300 mm, conforming to DIN 1041 standards. It is designed for metalworking tasks such as shaping metal or closing rivets, and its durable construction makes it suitable for professional use. As part of Hazet's trusted range of handheld tools, it ensures precision and reliability.
Type Ball Pein Hammer
Weight 400g
Handle Material Hickory
Head Material Steel
DIN Standard DIN 1041
Length 300mm

Reviews

Be the first to submit a review

Trustpilot