Hazet 2105LG-05 Allen Key 5mm Ball-Head 20° Extra Long Nickel-Plated

Image Representative of Range

Hazet 2105LG-05 Allen Key 5mm Ball-Head 20° Extra Long Nickel-Plated

MPN
2105LG-05
Brand
Hazet
EAN-13
4000896011940
Order Code
11-9763
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Hazet manufactures a 5 mm Allen key, known for its precision and durability. The 2105LG-05 hex key is ideal for tightening and loosening hexagonal socket screws. It is commonly used in various mechanical and engineering applications.
Type Allen key
Downforce Allen
Material Chromium-vanadium steel
Material properties nickel plated
Screwdriver Features Ball head handle
Spanner size 5mm

Reviews

Be the first to submit a review

Trustpilot