Hazet 2105LG-03 Allen Key 3mm Ball-head 20° Extra Long Nickel-Plated

Image Representative of Range

Hazet 2105LG-03 Allen Key 3mm Ball-head 20° Extra Long Nickel-Plated

MPN
2105LG-03
Brand
Hazet
EAN-13
4000896011926
Order Code
11-9761
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.51
10+ £2.34
50+ £2.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The Hazet 3 mm Allen key, model 2105LG-03, is a precision-made tool designed for tight spaces. It is commonly used in assembly and maintenance work, offering reliability and durability for turning hex socket screws. This tool is ideal for tasks requiring meticulous torque application.
Type Allen key
Downforce Allen
Material Chromium-vanadium steel
Material properties nickel plated
Screwdriver Features Ball head handle
Spanner size 3mm

Reviews

Be the first to submit a review

Trustpilot