Hazet 1991-1 IR Thermometer 121 -50°C to 550°C Laser Pointer

Image Representative of Range

Hazet 1991-1 IR Thermometer 121 -50°C to 550°C Laser Pointer

MPN
1991-1
Brand
Hazet
EAN-13
4000896156054
Order Code
11-9750
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £135.10 £114.83
10+ £110.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Hazet 1991-1 infrared thermometer is a non-contact temperature probe with a measurement range of -50 to +550 °C and a 12:1 distance-to-spot ratio. Its pistol grip design makes it easy to handle while taking quick temperature readings from a distance. This IR thermometer is ideal for industrial, automotive, and HVAC applications where safe, contactless temperature measurement is crucial.
Type IR thermometer
Maximum Temperature Measurement +550°C
Accuracy 1.5%
Calibrated to Manufacturer's standards (no certificate)
Display 12:1
Emission level (max.) 1.0
Emission level (min.) 0.1
Maximum Temperature +550°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot