Hazet 1981 Metal Saw 252mm Glass Fibre Handle Steel Blade 150mm

Image Representative of Range

Hazet 1981 Metal Saw 252mm Glass Fibre Handle Steel Blade 150mm

MPN
1981
Brand
Hazet
EAN-13
4000896009831
Order Code
11-9745
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £18.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Hazet 1981 is a small metal saw with a length of 252 mm, designed for precision and control in cutting tasks. Its compact size makes it ideal for use in tight spaces and detailed metalwork. This handheld tool is typically used for metal cutting tasks in both professional and DIY settings.
Type Small metal saw
Length 150mm
Material (handle) Plastic
Number of teeth (per inch) 32
Weight 200g

Reviews

Be the first to submit a review

Trustpilot