Hazet 1977-2/4 Telescopic Inspection Mirror Set 300 - 740mm

Order Code:

51-6102

Brand: Hazet MPN: 1977-2/4 EAN-13: 4000896150144
  • Country of Origin:
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £74.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Hazet 1977-2/4 Telescopic Inspection Mirror Set 300-740mm is a quality telescopic rod with double hinge and replaceable mirror. The real glass mirror is of a high standard offering little deterioration like polished "metal mirrors", and is protected by a stainless steel enclosure.
  • Set with 4 pieces:
    Telescopic rod, extension length 300-740mm
    Round mirror 30mm diameter
    Round mirror 50mm diameter
    Rectangular mirror 65 x 43mm
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot