Hazet 1963N-1 Riveter 255mm Fast Riveting Aluminium/Steel/Stainless Steel

Image Representative of Range

Hazet 1963N-1 Riveter 255mm Fast Riveting Aluminium/Steel/Stainless Steel

MPN
1963N-1
Brand
Hazet
EAN-13
4000896187447
Order Code
11-9741
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The Hazet riveter, model 1963N-1, is a hand riveter designed for precision and durability. This tool measures 255 mm in length and is suitable for automotive and industrial applications. It is ideal for securely fastening metals in repair and assembly tasks.
Type Riveter
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Length 255mm
Material Chromium-vanadium steel
Reach Verified Yes
Rivet diameter (max.) 5mm
Weight 500g

Reviews

Be the first to submit a review

Trustpilot