Hazet 1963-2 Riveting Tool 290mm Versatile Metal Plastic Leather Use

MPN
1963-2
Brand
Hazet
EAN-13
4000896232864
Order Code
03-9817
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Hazet 1963-2 riveting tool is a durable, 290 mm long hand tool. It is designed for efficient riveting applications, commonly used in metalworking and automotive repairs. Hazet ensures precision and reliability in high-stress environments.
Type Riveting tool
Height 3cm
Length 290mm
Rivet diameter (max.) 5mm
Rivet diameter (min.) 2.4mm
Weight 780g
Width 9.5cm

Reviews

Be the first to submit a review

Trustpilot