Hazet 1951-32 Soft-face Hammer 325g 280mm Interchangeable Heads

Image Representative of Range

Hazet 1951-32 Soft-face Hammer 325g 280mm Interchangeable Heads

MPN
1951-32
Brand
Hazet
EAN-13
4000896196333
Order Code
11-9738
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £17.94 £15.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Hazet soft-face hammer 1951-32, weighing 325 g and measuring 280 mm, is a precision hand tool designed for delicate, impact-sensitive tasks. This handheld tool is ideal for applications where surface protection is critical, offering a softer impact to avoid marring work surfaces. Hazet's well-engineered design ensures durability and effective performance in various professional and home environments.
Type Soft Face Hammer
Weight 325g
Handle Material Ash
Head Material Cellulose acetate
(Ø) 32mm
Length 280mm

Reviews

Be the first to submit a review

Trustpilot