Hazet 190L-1 Plastic Tote Tray

MPN
190L-1
Brand
Hazet
EAN-13
4000896133901
Order Code
51-6233
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Hazet 190L-1 Plastic Tote Tray is a convenient and handy way to transport liquids and cans. With a length measurement scale (cm/inch) on the front side and equipped with a sturdy aluminium handle, plus solvent resistant plastic, this tray is also stackable.
Type Tool box (empty)
Height 294mm
Width 396mm
Material Plastic
Colour Blue

Reviews

Be the first to submit a review

Trustpilot