Hazet 163-130L Toolbox Foam Insert 342mm x 172mm

MPN
163-130L
Brand
Hazet
EAN-13
4000896153589
Order Code
16-4894
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.05 £17.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hazet 163-130L, also known as the 2570579 - Hazet 163-130L, is a precision-engineered toolbox foam insert with dimensions measuring 342 mm by 172 mm. This product is crafted to provide robust and efficient organisation and protection for tools within a toolbox, ensuring that tools are securely held in place and reducing the risk of wear through movement. Its design facilitates the swift identification and retrieval of tools, making it an ideal choice for professional environments such as workshops and manufacturing facilities, where efficient workflow and tool management are essential. The foam insert's durability and precise fit make it particularly suited for applications requiring a high degree of maintenance organisation.
Type Foam insert
Dimensions (L x W x H) 342 x 172 x 35 mm
Height 35mm
Length 342mm
Product Type Foam insert
Weight 41kg
Width 172mm

Reviews

Be the first to submit a review

Trustpilot