Christmas Opening Hours and Delivery Dates here
Hazet 160ST Workshop Trolley Factory Colour: Blue

Image Representative of Range

Hazet 160ST Workshop Trolley Factory Colour: Blue

Order Code:

11-9728

Brand: Hazet MPN: 160ST EAN-13: 4000896004201
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £600.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 31/01/2026

The Hazet 160ST workshop trolley, factory coloured in blue, is a versatile tool transport solution for workshops. It is designed for easy manoeuvrability and efficient tool organisation. This trolley is ideal for mechanics and engineers needing a mobile tool storage unit.
Type Workshop trolley
Colour Blue
Depth 345mm
Dim (L x W x H) 590 x 590 x 975 mm
Height 975mm
Length 590mm
Material Steel plate
Width 590mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot