Hawke HAW41202 Vantage 900 Range finder 6 x 21 mm Range 6 to 900 m

MPN
HAW41202
Brand
Hawke
EAN-13
5054492412020
Order Code
18-9997
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £210.43 £178.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

Hawke HAW41202 is the Hawke Vantage 900, a high-precision laser rangefinder designed for accurate distance measurement in various outdoor activities. This device features a magnification of 6 times and a 21 mm objective lens, providing clear visibility over distances ranging from 6 metres up to 900 metres. Ideal for engineering applications involving precise distance gauging, such as topographical surveys and project site evaluations, its compact design also makes it suitable as a camping or hunting accessory, as well as for wildlife observation and birdwatching. The rangefinder's robust construction ensures reliability in a range of field conditions, making it a versatile tool for both professional and recreational use.
Type Range finder
Measurement Range 6 - 900m
Batteries CR2
Dimensions (L x W x H) 97 x 35 x 74 mm
FOV (1000 m) 140m
Height 74mm
Length 97mm
Lens Ø 21mm
Magnification 6
Product Type Range finder
Range 6 up to 900m
Range (max.) 900m
Range (min.) 6m
Weight 170g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot