Harwin D2832-42 DIL Connector 16+16 Female Vertical Throughboard Unshrouded

MPN
D2832-42
Brand
Harwin
Order Code
14-4687
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
50+ £2.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 13/11/2026

The Harwin D2832-42 is a dual in-line (DIL) connector with a 16+16 female configuration. It is a vertical throughboard type and comes unshrouded. This connector is typically used in electronic applications for PCB interconnects. Its design is suitable for compact and reliable connections in various industrial and commercial settings.
Number of Positions 32
Pitch 2.54mm
Row Pitch 7.62mm

Reviews

Be the first to submit a review

Trustpilot