Harting Modular Accessories Pin module 610915

Harting Brand: Harting
The Harting pin modules are single-piece, high-performance connectors designed for sturdy and modular applications.
Description Image Product Buy Pricing (Ex VAT) Connection Material Type Colour Max. temperature
Harting 09 14 005 2601 Pin module single piece modular design
Harting 09 14 005 2601 Pin module single piece modular design
Standard range
Order code: 03-9018
MPN: 09 14 005 2601

24 in stock, despatched in 4 working days
1+ £13.78
Price per unit Ex VAT
Screws Pin module Pebble grey (RAL 7032) +125°C
Harting 09 14 005 2616 Pin module single piece sturdy connection
Harting 09 14 005 2616 Pin module single piece sturdy connection
Standard range
Order code: 03-9019
MPN: 09 14 005 2616

Order in multiples of 2


12 in stock, despatched in 4 working days
2+ £12.70
Price per unit Ex VAT
Spring-loaded Pin module Pebble grey (RAL 7032) +125°C
Harting 09 14 005 2617 Pin Module 1pc High-performance Connector
Harting 09 14 005 2617 Pin Module 1pc High-performance Connector
Extended range
Order code: 03-9020
MPN: 09 14 005 2617

Order in multiples of 2


2 available to back orderBack-order availability date - 08/05/2026
2+ £30.21
Price per unit Ex VAT
Spring-loaded Pin module Pebble grey (RAL 7032) +125°C
Harting 09 14 005 2646 Pin Module reliable single-piece Connector
Harting 09 14 005 2646 Pin Module reliable single-piece Connector
Standard range
Order code: 03-9021
MPN: 09 14 005 2646

Order in multiples of 2


4 in stock, despatched in 4 working days
2+ £16.18
Price per unit Ex VAT
Polycarbonate (PC) Pin module Pebble grey (RAL 7032) +125°C
Harting 09 14 006 2633 Pin Module 1pc robust and reliable connection
Harting 09 14 006 2633 Pin Module 1pc robust and reliable connection
Standard range
Order code: 03-9029
MPN: 09 14 006 2633

Order in multiples of 2


14 in stock, despatched in 4 working days
2+ £16.28
Price per unit Ex VAT
Han Quick-Lock® Pin module Pebble grey (RAL 7032) +125°C


Trustpilot