Harting 09 14 005 2617 Pin Module 1pc High-performance Connector

Order Code:

03-9020

Brand: Harting MPN: 09 14 005 2617 EAN-13: 2050006168561
Qty Unit Price (Ex VAT)
2+ £30.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
2 available to back orderBack-order availability date - 08/05/2026

The Harting Pin Module 09 14 005 2617 is a high voltage, industry-grade connector suitable for heavy-duty and multicore applications. Known for its durability, this pin module is ideal for electrical engineering applications requiring robust performance. It is designed to handle demanding industrial environments.
Type Pin module
Colour Pebble grey (RAL 7032)
Connection Spring-loaded
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot