Harting 09 14 005 2616 Pin module single piece sturdy connection

Order Code:

03-9019

Brand: Harting MPN: 09 14 005 2616 EAN-13: 2050006168554
Qty Unit Price (Ex VAT)
2+ £12.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
12 in stock, despatched in 4 working days

Harting's Pin module 09 14 005 2616 is a high-voltage, industrial-grade connector designed for heavy-duty and multicore applications. It features robust construction suitable for demanding electrical engineering environments. This connector is typically used in industrial and multi-core applications requiring reliable performance.
Type Pin module
Colour Pebble grey (RAL 7032)
Connection Spring-loaded
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot