Harting 09 14 005 2646 Pin Module reliable single-piece Connector

Order Code:

03-9021

Brand: Harting MPN: 09 14 005 2646 EAN-13: 2050006168127
Qty Unit Price (Ex VAT)
2+ £16.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
4 in stock, despatched in 4 working days

The Harting pin module 09 14 005 2646 is a high voltage connector designed for industrial use. It is an industry-grade, heavy-duty connector suitable for multicore applications in electrical engineering. This reliable connector is typically used in demanding environments that require robust and secure connections.
Type Pin module
Colour Pebble grey (RAL 7032)
Material Polycarbonate (PC)
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot