Harting Heavy Duty Enclosures Bush enclosure 610851

Harting Brand: Harting
Bush enclosures produced by Harting are known for their robust design and durability, making them reliable components for industrial applications.
Description Image Product Buy Pricing (Ex VAT) Cable input Coating housing Corrosion resistant Degree of protection (IP), mounted Material Maximum Temperature EMC-version Min. temperature Inflammability class of insulation material according to UL94 Misc Attribute 1 Series Mounting method of the cable gland Number of conduit inlets Operating Temperature Position cable feed Position of the shackle Thread Size Type of housing Type of locking UV resistant
Harting 19 20 016 0446 Bush Enclosure robust design single piece
Harting 19 20 016 0446 Bush Enclosure robust design single piece
Standard range
Order code: 03-9580
MPN: 19 20 016 0446

Despatched within 4 working days - 9 in stock
1+ £21.53
10+ £20.63
25+ £19.80
50+ £18.96
Price per unit Ex VAT
1x M25 Diecast aluminium +125°C -40°C Straight cable input Han A®
Harting 19 20 016 0546 Bush Enclosure Durable industrial component
Harting 19 20 016 0546 Bush Enclosure Durable industrial component
Extended range
Order code: 03-9581
MPN: 19 20 016 0546

Back order - 12 availableBack-order availability date - 14/11/2026
1+ £19.21
10+ £18.45
25+ £17.63
Price per unit Ex VAT
1x M25 Diecast aluminium +125°C -40°C Lateral cable input Han A®
Harting 19 20 016 1540 Bush Enclosure sturdy single-piece unit
Harting 19 20 016 1540 Bush Enclosure sturdy single-piece unit
Standard range
Order code: 03-9582
MPN: 19 20 016 1540

Despatched within 4 working days - 13 in stock
1+ £15.73
10+ £15.06
25+ £14.44
50+ £13.99
Price per unit Ex VAT
Powder coating FALSE IP65 Aluminium FALSE Other Metric 1 -40-125°C Sideways Base unit M20 Plug case Single locking lever FALSE

Trustpilot