Harting 19 20 016 0546 Bush Enclosure Durable industrial component

MPN
19 20 016 0546
Brand
Harting
EAN-13
2050006179253
Order Code
03-9581
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.21
10+ £18.45
25+ £17.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 09/08/2026

The connector by Harting, model 19 20 016 0546, is designed for high-voltage applications and is suitable for heavy-duty industrial use. This industry-grade component features a bush enclosure and multicore connection capability, ensuring reliable performance in demanding electrical engineering environments. Typical applications include factory automation and connection of multi-core cables in harsh industrial settings.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M25
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han A®

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot