Harting 19 20 016 1540 Bush Enclosure sturdy single-piece unit

MPN
19 20 016 1540
Brand
Harting
EAN-13
2050009702939
Order Code
03-9582
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.40
10+ £14.25
25+ £13.97
50+ £13.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Harting 19 20 016 1540 bush enclosure is an industry-grade connector designed for high voltage applications. It is a heavy-duty, multicore connector ideal for use in electrical engineering. This connector is typically used in industrial environments requiring reliable and robust connectivity solutions.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Coating housing Powder coating
Corrosion resistant FALSE
Degree of protection (IP), mounted IP65
EMC-version FALSE
Inflammability class of insulation material according to UL94 Other
IP Rating IP65
Material Aluminium
Mounting method of the cable gland Metric
Number of conduit inlets 1
Operating Temperature -40-125°C
Position cable feed Sideways
Position of the shackle Base unit
Thread Size M20
Type of housing Plug case
Type of locking Single locking lever
UV resistant FALSE
With cable screw gland FALSE
With distance piece FALSE
With hinged lid FALSE
With sealing FALSE

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot