Harting 19 20 016 0446 Bush Enclosure robust design single piece

MPN
19 20 016 0446
Brand
Harting
EAN-13
2050006179246
Order Code
03-9580
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.53
10+ £20.64
25+ £19.82
50+ £18.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Harting's bush enclosure 19 20 016 0446 is designed as a robust, heavy-duty connector suitable for industrial applications. It features high voltage compatibility, making it ideal for use in electrical engineering environments. This multicore connector is built for reliability and durability in demanding settings.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M25
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han A®

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot