Harting --Conrad Socket, straight 658402

Harting produces various types of straight socket connectors, including keyed connectors and PCB connectors, suitable for diverse electronic applications.
Description Image Product Buy Pricing (Ex VAT) Connector 1 Gender Colour AWG Length Cable Diameter Range Case Material Connection Cable Length Contact Material Category Coding Colour (cable) Cross-section range Feature IP Rating Max. temperature Core structure max. cross section Maximum Temperature
Harting 21032122306 Connector Socket straight 1 pc Keyed Connectors
Harting 21032122306 Connector Socket straight 1 pc Keyed Connectors
Standard range
Order code: 16-4885
MPN: 21032122306

Despatched within 4 working days - 38 in stock
1+ £22.47
Price per unit Ex VAT
Socket 22 - 18 6 - 8mm Polyamide Brass 0.34 - 0.75mm² A-coded IP65, IP67 +85°C 0.75mm² +85°C
Harting 21033812805 PCB connector Socket straight 1 pc
Harting 21033812805 PCB connector Socket straight 1 pc
Standard range
Order code: 16-4887
MPN: 21033812805

Despatched within 4 working days - 60 in stock
1+ £26.62
10+ £24.39
100+ £23.73
Price per unit Ex VAT
Socket Diecast zinc THR Copper alloy X-coded IP67 +85°C +85°C
Harting 21348100481050 Cable Socket straight 1 pc Keyed Connectors
Harting 21348100481050 Cable Socket straight 1 pc Keyed Connectors
Extended range
Order code: 16-4892
MPN: 21348100481050

Back order - 1 availableBack-order availability date - 04/12/2026
1+ £13.52
Price per unit Ex VAT
M8 A-coding Grey 5m 5m System cabling A-coding Grey 4x 0.25mm²

Trustpilot