Harting 21033812805 PCB connector Socket straight 1 pc

MPN
21033812805
Brand
Harting
EAN-13
2050006174128
Order Code
16-4887
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.59
10+ £24.39
100+ £23.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

Harting 21033812805 is a socket connector, alternatively described as 1990275. This PCB connector features a straight configuration, facilitating efficient and straightforward integration into circuit board assemblies. Designed to ensure optimal performance and reliability, this component is constructed to enhance electrical connections within electronic systems. Its robust design makes it ideal for various engineering applications, including industrial automation and telecommunications equipment, where reliable and efficient electrical input is crucial. This product adheres to high-quality standards, fulfilling the rigorous demands of advanced electronic assemblies.
Type Socket, straight
Gender Socket
Case Material Diecast zinc
Connection THR
Connector Type Socket, straight
Contact Material Copper alloy
Content 1
Feature X-coded
IP Rating IP67
Max. temperature +85°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Rear wall installation
No. of contact Sizes 8
Nominal Voltage 50V
Product Type PCB connector
Seal Screw-type locking
Weight 27.78g

Reviews

Be the first to submit a review

Trustpilot