Harting 21348100481050 Cable Socket straight 1 pc Keyed Connectors

MPN
21348100481050
Brand
Harting
EAN-13
2050006173350
Order Code
16-4892
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/12/2026

Harting 21348100481050 cable socket offers an efficient and robust solution for keyed connector requirements. This product, also known by the alternate description 1990198, is designed for precise and reliable connection in electronic and industrial applications. The socket is engineered for straight cable configuration, providing dependable performance in environments where secure connections are critical. Its construction ensures compatibility with various systems, enhancing versatility in fields such as automation and control systems, telecommunications, and data processing. Suitable for use in complex electrical networks, the Harting 21348100481050 is essential for maintaining connectivity and signal integrity.
Connector 1 M8 A-coding
Colour Grey
Length 5m
Type Socket, straight
Cable Length 5m
Category System cabling
Coding A-coding
Colour (cable) Grey
Connector Type Socket, straight
Content 1
Core structure 4x 0.25mm²
Element Cable assemblies
ELV status compliant
Material (cable) PVC
Number of Cores 4
Product Type Cable
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Series Circular connectors M8
Specification Pre-assembled on one side
Type of cable Copper cable (round)
Weight 171g

Reviews

Be the first to submit a review

Trustpilot