Harting 21032122306 Connector Socket straight 1 pc Keyed Connectors

MPN
21032122306
Brand
Harting
EAN-13
2050006173497
Order Code
16-4885
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Harting 21032122306 is a high-quality connector socket featuring a straight orientation, designed for the reliable termination of electrical circuits. As , this keyed connector provides secure and stable connections, vital in precision engineering tasks, with the added benefit of reliable polarity alignment to prevent mismatched connections. Manufactured by Harting, the 21032122306 socket is also referenced as 1990212, ensuring compatibility with various industrial applications. Typical uses include integration within automation systems, machinery control panels, and electronic data systems, where robust and durable connectors are required to maintain system integrity and avoid communication failures.
Type Socket, straight
Gender Socket
AWG 22 - 18
Cable Diameter Range 6 - 8mm
Case Material Polyamide
Connector Type Socket, straight
Contact Material Brass
Content 1
Cross-section range 0.34 - 0.75mm²
Feature A-coded
IP Rating IP65, IP67
max. cross section 0.75mm²
Max. temperature +85°C
Maximum Temperature +85°C
Min. cross section 0.34mm²
Min. temperature -40°C
Minimum Operating Temperature -40°C
No. of contact Sizes 3
Nominal Current 6A
Nominal Voltage 50V
Number of pins 3
Product Type Connector
Seal Screw-type locking
Total no. of pins 3
Weight 38.8g

Reviews

Be the first to submit a review

Trustpilot