Harting 631412

Harting Brand: Harting
The Harting parts consist of durable covers and power caps designed to provide robust protection and reliable performance.
Description Image Product Buy Pricing (Ex VAT) Type Approvals Category Leading Contact (Pe) Colour (hood/housing) Degree of protection acc. to IEC 60529 Description of the accessory Number of Ways Details ELV status IP Rating Fire protection on railway vehicles Material Limiting temperature Locking type Material (hood/housing) Material (locking) Material (seal) Material flammability class acc. to UL 94 Misc Attribute 1
Harting 09200035449 Cover 1pc Reliable Protection Durable Design
Harting 09200035449 Cover 1pc Reliable Protection Durable Design
Standard range
Order code: 11-9553
MPN: 09 20 003 5449

Order in multiples of 10


Despatched within 4 working days - 35 in stock
10+ £12.57
Price per unit Ex VAT
Protective cover DNV GL Accessories RAL 9005 (jet black) IP44 for bulkhead mounted housings for mounted female insert compliant IP67 EN 45545-2 (2020-08) + A1 (2023-10) Plastic -40 ... +125 °C Single locking lever Polycarbonate (PC) NBR V-0 For enclosure bottom parts (when mounted on the pin insert)
Harting 09 35 002 5402 Han Push Pull Power Cap 1 pc Robust Protection
Harting 09 35 002 5402 Han Push Pull Power Cap 1 pc Robust Protection
Extended range
Order code: 11-9556
MPN: 09 35 002 5402

Order in multiples of 10


Available to back orderBack order, lead time 10 days
10+ £6.10
Price per unit Ex VAT
09 35 002 5402 Yes 5 IP65/67 Plastic
Harting 09370035402 Cover Durable Electrical Enclosure Cover, 1 pc
Harting 09370035402 Cover Durable Electrical Enclosure Cover, 1 pc
Extended range
Order code: 11-9559
MPN: 09 37 003 5402

Order in multiples of 10


Available to back orderBack order, lead time 10 days
10+ £35.12
Price per unit Ex VAT
Protective cover DNV GL Accessories IP65 for hoods for mounted male insert compliant IP44 EN 45545-2 (2020-08) + A1 (2023-10) Zinc diecast -40 ... +125 °C Single locking lever Metal Stainless steel FPM 1-cross-Bracket-locking

Trustpilot