Harting 09200035449 Cover 1pc Reliable Protection Durable Design

MPN
09 20 003 5449
Brand
Harting
EAN-13
2050001837509
Order Code
11-9553
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £12.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 5 in stock

Harting manufactures the 09 20 003 5449 high voltage industrial connector, designed for heavy duty applications. This multicore connector is industry-grade, ensuring reliable performance in demanding electrical engineering environments. It is typically used in industrial settings where robust and durable connections are essential.
Type Protective cover
Approvals DNV GL
Category Accessories
Colour Black
Colour (hood/housing) RAL 9005 (jet black)
Degree of protection acc. to IEC 60529 IP44
Description of the accessory for bulkhead mounted housings
Details for mounted female insert
ELV status compliant
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
IP Rating IP67
Limiting temperature -40 ... +125 °C
Locking type Single locking lever
Material Plastic
Material (hood/housing) Polycarbonate (PC)
Material (seal) NBR
Material flammability class acc. to UL 94 V-0
Misc Attribute 1 For enclosure bottom parts (when mounted on the pin insert)
Misc Attribute 3 Han ® 3 A
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series of hoods/housings Han A®
Size 3 A
Temperature Range 40 - 125°C
Type of accessory Protection cover
Type rating acc. to UL 50 / UL 50E 4

Reviews

Be the first to submit a review

Trustpilot