Harting 09 35 002 5402 Han Push Pull Power Cap 1 pc Robust Protection

MPN
09 35 002 5402
Brand
Harting
EAN-13
2050001837530
Order Code
11-9556
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £6.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 10 days

The Han® PushPull power protection cap 09 35 002 5402 by Harting is a high voltage, industry-grade connector designed for heavy-duty applications. It provides reliable protection for multicore connectors in industrial and electrical engineering settings. Typical applications include usage in harsh environments where secure and durable connectivity is essential.
Type 09 35 002 5402
Colour Black
IP Rating IP65/67
Leading Contact (Pe) Yes
Material Plastic
Number of Ways 5
Temperature Range -40 - +70°C

Reviews

Be the first to submit a review

Trustpilot