Harting 09370035402 Cover Durable Electrical Enclosure Cover, 1 pc

MPN
09 37 003 5402
Brand
Harting
EAN-13
2050001837585
Order Code
11-9559
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £32.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 10 days

Harting manufactures the 09 37 003 5402, a heavy-duty, high voltage connector. This industry grade, multi-core connector is designed for electrical engineering applications. It is typically used in industrial environments where robust and reliable connectors are essential.
Type Protective cover
Approvals DNV GL
Category Accessories
Colour Black
Degree of protection acc. to IEC 60529 IP65
Description of the accessory for hoods
Details for mounted male insert
ELV status compliant
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
IP Rating IP44
Limiting temperature -40 ... +125 °C
Locking type Single locking lever
Material Zinc diecast
Material (hood/housing) Metal
Material (locking) Stainless steel
Material (seal) FPM
Misc Attribute 1 1-cross-Bracket-locking
Misc Attribute 3 Han ® 3 A
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R1 (HL 1-3)
Series of hoods/housings Han®M
Size 3 A
Temperature Range 40 - 125°C
Type of accessory Protection cover

Reviews

Be the first to submit a review

Trustpilot