Easter Opening Hours and Delivery Dates here
Harting 19 62 000 5096 Cable Gland durable and reliable content 1pc

Image Representative of Range

Harting 19 62 000 5096 Cable Gland durable and reliable content 1pc

Order Code:

03-9761

Brand: Harting MPN: 19 62 000 5096 EAN-13: 2050006170274
Qty Unit Price (Ex VAT)
10+ £21.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
3 in stock, despatched in 4 working days

The Harting cable gland 19 62 000 5096 is a high voltage, heavy duty connector designed for industrial applications. It is ideal for use in multicore electrical engineering systems requiring robust and reliable connections. Typical applications include machinery and equipment in demanding environments.
Thread Size M32
Colour Metal
Material Metal
IP Rating IP68
Type Cable gland
Category Accessories
Clamping Range 14 ... 18 mm
Degree of protection acc. to IEC 60529 IP68
Description of the accessory EMC version
Elv status compliant with exemption
Limiting temperature -40 ... +130 °C
Material (cable glands) Metal
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Shielding diameter 9 ... 14.5 mm
Size M32
Type of accessory Cable gland
Width across corners 38.5 mm
Wrench size 35

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot