Easter Opening Hours and Delivery Dates here
Harting 19 62 000 5094 Cable Gland durable secure fitting 1pc

Image Representative of Range

Harting 19 62 000 5094 Cable Gland durable secure fitting 1pc

Order Code:

03-9760

Brand: Harting MPN: 19 62 000 5094 EAN-13: 2050006170267
Qty Unit Price (Ex VAT)
10+ £22.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
11 in stock, despatched in 4 working days

The Harting Cable Gland 19 62 000 5094 is a high voltage, heavy-duty connector designed for industrial applications. It supports multicore cables, ensuring secure and reliable connections in electrical engineering projects. This industry-grade component is typically used in environments requiring robust and durable connection solutions.
Thread Size M32
Colour Metal
Material Metal
IP Rating IP68
Type Cable gland
Category Accessories
Clamping Range 11.5 ... 15.5 mm
Degree of protection acc. to IEC 60529 IP68
Description of the accessory EMC version
ECHA SCIP number 6fb545c1-f438-46c2-b07a-8552e7e5a3d7
Elv status compliant with exemption
Limiting temperature -40 ... +130 °C
Material (cable glands) Metal
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Shielding diameter 8 ... 13.5 mm
Size M32
Type of accessory Cable gland
Width across corners 38.5 mm
Wrench size 35

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot