Easter Opening Hours and Delivery Dates here
Harting 19 62 000 5090 Cable Gland 1pc durable and reliable quality

Image Representative of Range

Harting 19 62 000 5090 Cable Gland 1pc durable and reliable quality

Order Code:

03-9758

Brand: Harting MPN: 19 62 000 5090 EAN-13: 2050006170243
Qty Unit Price (Ex VAT)
10+ £13.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
3 in stock, despatched in 4 working days

Harting manufactures the Cable gland 19 62 000 5090, designed for high voltage, industrial, and heavy-duty connector applications. This industry-grade, multicore connector is suitable for electrical engineering tasks requiring durability and reliable performance. Typical applications include use in industrial environments where secure and efficient multi-core cable management is essential.
Thread Size M25
Colour Metal
Material Metal
IP Rating IP68
Type Cable gland
Category Accessories
Clamping Range 6.5 ... 9.5 mm
Degree of protection acc. to IEC 60529 IP68
Description of the accessory EMC version
Elv status compliant with exemption
Limiting temperature -40 ... +130 °C
Material (cable glands) Metal
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Shielding diameter 3.5 ... 8.5 mm
Size M25
Type of accessory Cable gland
Width across corners 31.2 mm
Wrench size 22

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot