Harting 19 62 000 5084 Cable Gland 1pc durable and reliable fit

Image Representative of Range

Harting 19 62 000 5084 Cable Gland 1pc durable and reliable fit

MPN
19 62 000 5084
Brand
Harting
EAN-13
2050006170236
Order Code
03-9757
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £18.05
30+ £16.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 5 in stock

The part Cable gland 19 62 000 5084 by Harting is a robust component designed for high voltage and industrial applications. It features heavy duty, multi-core capabilities suitable for electrical engineering uses. This industry-grade connector is ideal for securing and protecting cables in demanding environments.
Thread Size M20
Colour Metal
Material Metal
IP Rating IP68
Type Cable gland
Category Accessories
Clamping Range 9 ... 13mm
Degree of protection acc. to IEC 60529 IP68
Description of the accessory EMC version
ECHA SCIP number 6fb545c1-f438-46c2-b07a-8552e7e5a3d7
ELV status compliant with exemption
Limiting temperature -40 ... +130 °C
Material (cable glands) Metal
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Shielding diameter 6.5 ... 10.5mm
Size M20
Type of accessory Cable gland
Width across corners 24.4mm
Wrench size 22

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot