Easter Opening Hours and Delivery Dates here
Harting 19 62 000 5082 Cable Gland 1pc plastic durable reliable

Image Representative of Range

Harting 19 62 000 5082 Cable Gland 1pc plastic durable reliable

Order Code:

03-9756

Brand: Harting MPN: 19 62 000 5082 EAN-13: 2050006170229
Qty Unit Price (Ex VAT)
10+ £22.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 11 days

The Harting Cable Gland 19 62 000 5082 is a high-voltage, heavy-duty connector for industrial use. It is suitable for multicore electrical engineering applications, offering robust performance in demanding environments. Typically used in settings requiring secure and reliable cable connections, it excels in multicore or multi-core connector applications.
Thread Size M20
Colour Metal
Material Metal
IP Rating IP68
Type Cable gland
Category Accessories
Clamping Range 7 ... 10.5 mm
Degree of protection acc. to IEC 60529 IP68
Description of the accessory EMC version
ECHA SCIP number 6fb545c1-f438-46c2-b07a-8552e7e5a3d7
Elv status compliant with exemption
Limiting temperature -40 ... +130 °C
Material (cable glands) Metal
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Shielding diameter 6.5 ... 10.5 mm
Size M20
Type of accessory Cable gland
Width across corners 24.4 mm
Wrench size 22

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot