Harting 19 62 000 5081 Cable Gland durable secure 1pc

Image Representative of Range

Harting 19 62 000 5081 Cable Gland durable secure 1pc

MPN
19 62 000 5081
Brand
Harting
EAN-13
2050006170212
Order Code
03-9755
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £20.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 11 in stock

The Harting cable gland 19 62 000 5081 is an industrial-grade connector designed for high voltage and heavy-duty applications. It features a robust construction suitable for multicore cables, ensuring secure and reliable connections. Typical uses include electrical engineering projects that require durability and high performance.
Thread Size M20
Colour Metal
Material Metal
IP Rating IP68
Type Cable gland
Category Accessories
Clamping Range 4 ... 6.5mm
Degree of protection acc. to IEC 60529 IP68
Description of the accessory EMC version
ELV status compliant with exemption
Limiting temperature -40 ... +130 °C
Material (cable glands) Metal
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Shielding diameter 2.5 ... 6.5mm
Size M20
Type of accessory Cable gland
Width across corners 24.4mm
Wrench size 22

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot