Easter Opening Hours and Delivery Dates here

Harting 19 62 000 5057 Cable Gland durable reliable 1pc

Order Code:

03-9752

Brand: Harting MPN: 19 62 000 5057 EAN-13: 2050006170182
Qty Unit Price (Ex VAT)
1+ £25.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Harting's Cable Gland 19 62 000 5057 is designed for high-voltage and heavy-duty industrial connections. It is an industry-grade connector suitable for multicore applications, providing robust performance in electrical engineering environments. Typical uses include secure and reliable sealing in multi-core electrical setups.
Thread Size M25
Colour Metal
Material Metal
Type Cable gland
Category Accessories
Clamping Range 10.5 ... 14 mm
Description of the accessory EMC version
Elv status compliant with exemption
Material (cable glands) Metal
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series of hoods/housings Han-Compact®
Shielding diameter 6 ... 11 mm
Size M25
Type of accessory Cable gland
Wrench size 28

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot