Easter Opening Hours and Delivery Dates here

Harting 19 62 000 5056 Cable Gland durable high-quality 1pc

Order Code:

03-9751

Brand: Harting MPN: 19 62 000 5056 EAN-13: 2050006170175
Qty Unit Price (Ex VAT)
1+ £18.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

Harting's Cable Gland 19 62 000 5056 is designed for high voltage and industrial applications, ensuring a secure connection for multicore cables. This heavy duty connector is industry grade, suitable for demanding environments in electrical engineering. Typical applications include power distribution systems and machinery connections.
Thread Size M25
Colour Metal
Material Metal
Type Cable gland
Category Accessories
Clamping Range 10.5 ... 14 mm
Description of the accessory EMC version
Elv status compliant with exemption
Material (cable glands) Metal
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series of hoods/housings Han-Compact®
Shielding diameter 9 ... 13 mm
Size M25
Type of accessory Cable gland
Wrench size 28

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot